4331

606-4331
4331

Mfr.:

Description:
LED Lenses LENS FOR T1(3MM) LED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Lenses
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Lenses
T-1
Red
0.19 in
Polycarbonate (PC)
Brand: VCC
Height: 0.29 in
Mounting Style: Snap-In
Packaging: Bulk
Panel Thickness Dimension: 0.03 in to 0.06 in
Product Type: LED Lenses
Shape: Round
Factory Pack Quantity: 1000
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9001901000
USHTS:
9405920000
TARIC:
9405920090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: