CAB-CS5

VOX Power
98-CAB-CS5
CAB-CS5

Mfr.:

Description:
Rectangular Cable Assemblies Cable - NEVO+ Share 5 Link

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
VOX Power
Product Category: Rectangular Cable Assemblies
RoHS:  
REACH - SVHC:
NEVO+
Discrete Wire Cable Assemblies
Current Sharing Link
6 Position
6 Position
Female / Female
30 mm
Red
Bulk
Brand: VOX Power
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Tradename: Vox Power
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.63 $3.63
$3.23 $161.50
$3.11 $311.00
$2.97 $742.50
$2.87 $1,435.00
$2.78 $2,780.00
$2.69 $6,725.00