CAB-CS6

VOX Power
98-CAB-CS6
CAB-CS6

Mfr.:

Description:
Rectangular Cable Assemblies Cable - NEVO+ Share 6 Link

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
VOX Power
Product Category: Rectangular Cable Assemblies
RoHS:  
REACH - SVHC:
NEVO+
Discrete Wire Cable Assemblies
Current Sharing Link
6 Position
6 Position
Female / Female
30 mm
Red
Bulk
Brand: VOX Power
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Tradename: Vox Power
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.20 $4.20
$4.05 $40.50
$4.04 $202.00
$3.61 $361.00
$3.44 $860.00
$3.33 $1,665.00
$3.19 $3,190.00
$3.01 $7,525.00