4112

Vector
574-4112
4112

Mfr.:

Description:
PCBs & Breadboards PC BOARD 042" Hole Diameter

Product Attribute Attribute Value Select Attribute
Vector
Product Category: PCBs & Breadboards
RoHS: N
Protoboards
Through Hole
243.84 mm
114.3 mm
Brand: Vector
Contact Material: FR4 Epoxy Glass (MIL - P13949 Type Gf )
Height: 1.57 mm
Product Type: Breadboards, Protoboards and Accessories
Spacing: 3.9624 mm
Factory Pack Quantity: 1
Subcategory: Prototyping
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8534009000
CAHTS:
8534000099
USHTS:
8534000095
TARIC:
8534001900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$45.24 $45.24
$39.23 $196.15
$37.29 $372.90
$35.02 $875.50
$33.51 $1,675.50
$32.16 $3,216.00
$30.59 $7,647.50
500 Quote