84P44WE

Vector
574-84P44WE
84P44WE

Mfr.:

Description:
PCBs & Breadboards 4.50 X 8.50 X .062 042" Hole Diameter

Product Attribute Attribute Value Select Attribute
Vector
Product Category: PCBs & Breadboards
RoHS:  
Protoboards
Perforated
114.3 mm
215.9 mm
Brand: Vector
Contact Material: FR4 Epoxy Glass
Height: 1.57 mm
Product Type: Breadboards, Protoboards and Accessories
Spacing: 2.54 mm
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 68.039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8534009000
CAHTS:
8534000012
USHTS:
8534000040
JPHTS:
853400000
TARIC:
8534001900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.82 $16.82
$14.58 $72.90
$13.79 $137.90
$12.87 $321.75
$12.26 $613.00
$11.64 $1,164.00
$10.99 $2,747.50
$10.65 $5,325.00
$10.50 $10,500.00