03285

Vicor
492-03285
03285

Mfr.:

Description:
Safety Capacitors 4700pF 20% 250VAC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Safety Capacitors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Brand: Vicor
Product Type: Safety Capacitors
Factory Pack Quantity: 1
Unit Weight: 1.686 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products