VE-HAMD-EM

Vicor
492-VE-HAMD-EM
VE-HAMD-EM

Mfr.:

Description:
Power Line Filters VE-HAMD-EM ROHS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Line Filters
Delivery Restriction:
 Mouser does not presently sell this product in your region.
REACH - SVHC:
Chassis Mount
Brand: Vicor
Compliance: CE, CSA 60950-1, cTUVus, cURus, EN60950-1, UL60950-1
Height: 12.7 mm
Length: 116.8 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 10 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 61 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: