VI-R133Z-CWWX

Vicor
492-VI-R133Z-CWWX
VI-R133Z-CWWX

Mfr.:

Description:
DC/DC Converters - Chassis Mount VI-R133Z-CWWX

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - Chassis Mount
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Isolated
3 Output
100 W
24 V
24 V
3 kV
186 mm
125 mm
15.75 mm
Industrial
+ 85 C
- 25 C
Brand: Vicor
Input Voltage: 21 V to 32 V
Mounting Style: Chassis
Output Current-Channel 3: 15 A
Output Voltage-Channel 3: 2 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Tradename: ComPAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: