K104Z15Y5VE5TL2

Vishay / BC Components
594-K104Z15Y5VE5TL2
K104Z15Y5VE5TL2

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 25V -20/+80% Y5V 2mm LS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
K
Radial
100 nF
25 VDC
Y5V
- 20 %, + 80 %
2.5 mm
Dipped
- 30 C
+ 85 C
General Type MLCCs
4 mm
2.6 mm
4 mm
Reel
Cut Tape
Brand: Vishay / BC Components
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Tradename: Mono-Kap
Unit Weight: 369.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products