MAL804324061E3

Vishay / BC Components
594-MAL804324061E3
MAL804324061E3

Mfr.:

Description:
Capacitor Hardware BRACKET 65mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Capacitor Hardware
RoHS:  
Mounting Hardware
Clamp
65 mm (2.559 in)
Bulk
Brand: Vishay / BC Components
Product Type: Capacitor Hardware
Factory Pack Quantity: 96
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532900000
JPHTS:
8532220001
KRHTS:
8532220000
TARIC:
8532900000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.40 $12.40
$11.19 $111.90
$7.13 $684.48
$7.12 $7,518.72
$6.82 $13,749.12