NTCC201E4103JT

Vishay / BC Components
594-NTCC201E4103JT
NTCC201E4103JT

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC BARE DIE AG2 10K 5% TAPE E4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NTCC201E4
3435 K
10 kOhms
5 %
PCB Mount
SMD/SMT
- 55 C
+ 175 C
Die
1.4 mm
1.4 mm
0.62 mm
Reel
B Tolerance: 1 %
Beta Value: B25/85
Brand: Vishay / BC Components
Product Type: NTC Thermistors
Factory Pack Quantity: 2000
Subcategory: Thermistors
Time Constant: 3 s
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

NTCC201E4 Enhanced Leadless NTC Thermistor Dies

Vishay / BC Components NTCC201E4 Enhanced Leadless NTC Thermistor Dies provide versatile mounting options with contacts on the top and bottom. These modules support aluminum wire bonding and are compatible with reflow soldering under vacuum or with formic acid/forming gases, SAC or SMP soldering, and nano-silver paste sintering. The AEC-Q200-qualified devices operate over a wide temperature range of -55°C to +175°C and are optimized for temperature sensing, control, and compensation in automotive and alternative energy applications. End products will include IGBT and power MOSFET modules and power inverters for electric (EV) and hybrid electric vehicles (HEV), solar panels, and wind turbines.

In Stock: 4,000

Stock:
4,000 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$0.436 $872.00