NTCSI0603E3473FXHT

Vishay / BC Components
594-NTCSI0603E3473FX
NTCSI0603E3473FXHT

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor SMD 0603 Industrial NiSn 47K 1%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NTCSI0603E3
4108 K
47 kOhms
1 %
PCB Mount
SMD/SMT
- 40 C
+ 150 C
1.6 mm
0.8 mm
0.8 mm
B Tolerance: 3 %
Beta Value: B25/85
Brand: Vishay / BC Components
Product Type: NTC Thermistors
Factory Pack Quantity: 4000
Subcategory: Thermistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

NTCSI0603 Industrial NTC SMD 0603 Chip Thermistors

Vishay / BC Components NTCSI0603 Industrial-Grade Negative Temperature Coefficient (NTC) Surface-Mount (SMD) 0603 Chip Thermistors deliver high sensitivity and high accuracy over an extended temperature range -40°C to +150°C. Vishay / BC Components NTCSI series chip thermistors are industrial-grade components ideal for temperature compensation, sensing functionality, and protection circuits. NTCSI0603 thermistors are ideal for a variety of industrial, telecom, consumer, and computer applications that demand a high level of reliability at extended operating temperatures.    

In Stock: 2,930

Stock:
2,930 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.22 $0.22
$0.19 $1.90
$0.166 $4.15
$0.133 $13.30
$0.113 $56.50
$0.107 $107.00
$0.097 $388.00
$0.092 $1,104.00
$0.088 $2,464.00