T52M1157M025C0055

Vishay / Sprague
74-T52M1157M025C0055
T52M1157M025C0055

Mfr.:

Description:
Tantalum Capacitors - Polymer T52 7360-20 150MuF 0.2 25V 7" reel 55kHz ESR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Polymer
RoHS:  
150 uF
25 VDC
SMD/SMT
20 %
2917
55 mOhms
375 uA
1.5 mm
- 55 C
+ 105 C
7343
M1 Case
Tantalum Organic Polymer Low ESR
T52
Reel
Cut Tape
MouseReel
Brand: Vishay / Sprague
Dissipation Factor DF: 10 %
Length: 7.3 mm
Maximum Temperature at Rated Voltage: + 105 C
Moisture Sensitive: Yes
Product Type: Tantalum Capacitors
Ripple Current: 2.828 A
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Low ESR Surface Mount Chip Capacitor
Width: 4.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

T52 vPolyTan™ Polymer Chip Capacitors

Vishay T52 vPolyTan™ Polymer Chip Capacitors provide ultra-low ESR, a low profile, and lead-free, L-shaped facedown terminations. The series is 100% surge current tested and delivers stable capacitance over the operating temperature, voltage, and frequency ranges. Other features include accelerated voltage conditioning, high ripple current capability, and no wear-out effect. These surface-mount, molded type capacitors come in EIA sizes in 7360, 7343, and 3528, and 8mm and 12mm tape-and-reel packaging is available per EIA-481 standards. Vishay T52 vPolyTan™ Polymer Chip Capacitors are ideal for decoupling, smoothing, filtering, bulk energy storage in solid-state drives (SSDs), storage and networking, and more.

Tantalum Polymer Capacitors

Vishay Tantalum Polymer Capacitors are a family of compact, low-ESR, surface mount capacitors ranging from 1µF - 1000µF capacitance, with operating temperatures from -55°C to +105°C. These capacitors feature molded cases available in multiple case codes (including 0603, 7343, and 0805), with either wraparound or L-shaped, face-down terminations. This tantalum polymer series covers a 2.5VDC to 75VDC voltage rating range and is designed for high-volume manufacturing. Vishay Tantalum Polymer Capacitors are ideal for infrastructure equipment, storage and networking, computer motherboards, smartphones and tablets, decoupling, smoothing, filtering, and more.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

In Stock: 434

Stock:
434
Can Dispatch Immediately
On Order:
3,000
Expected 2027/09/06
Factory Lead Time:
51
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$6.57 $6.57
$5.40 $54.00
$4.15 $207.50
$3.93 $393.00
$3.66 $1,830.00
Full Reel (Order in multiples of 1000)
$3.45 $3,450.00
$3.42 $6,840.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩