CHPHT0603K1204FGTD

Vishay
71-CHPHT0603K1204FGD
CHPHT0603K1204FGTD

Mfr.:

Description:
Thick Film Resistors - SMD CHPHT 0603 100PPM 1M2 1% G TR1000 e4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
Waffle
CHPHT
1.2 MOhms
12.5 mW
1 %
100 PPM / C
- 55 C
+ 230 C
50 V
0603
1609
1.6 mm (0.063 in)
0.9 mm (0.035 in)
0.38 mm (0.015 in)
High Temperature
Wrap-Around Termination
Brand: Vishay
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CHPHT High-Temperature Thick Film Resistors

Vishay CHPHT High-Temperature Thick Film Resistors are designed for aircraft braking systems, down-hole drilling, and anywhere parts need to withstand severe conditions. These resistors feature a wraparound design and high-temperature (245°C) durability. The series offers a large ohmic value range of 0.1Ω to 100MΩ, an operating temperature range of -55°C to +230°C, and a storage temperature range of -55°C to +245°C. Vishay CHPHT High-Temperature Thick Film Resistors are halogen free and RoHS compliant.    

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.68 $15.68
$10.83 $108.30
$10.82 $270.50
$9.59 $479.50
$8.65 $2,162.50
$8.63 $4,315.00
$8.50 $8,500.00

Similar Products