FC0402E50R0BBTS

Vishay
71-FC0402E50R0BBTS
FC0402E50R0BBTS

Mfr.:

Description:
High Frequency/RF Resistors FC0402 25PPM 50 0.1% B TS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: High Frequency/RF Resistors
REACH - SVHC:
50 Ohms
50 mW (1/20 W)
0.1 %
25 PPM / C
40 GHz
- 55 C
+ 155 C
30 V
1.06 mm
0.559 mm
0.381 mm
0402
SMD/SMT
Application: High Frequency
Brand: Vishay
Case Code - mm: 1005
Mounting Style: PCB Mount
Package/Case: 0402 (1005 metric)
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Type: High Frequency Thin Film Chip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
405
Expected 2027/02/15
Factory Lead Time:
50
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.90 $12.90
$8.00 $80.00
$7.52 $188.00
$6.88 $344.00
$5.92 $592.00
$4.81 $1,202.50