LPS0300D2702JB

Vishay
72-LPS0300D2702JB
LPS0300D2702JB

Mfr.:

Description:
Planar Resistors - Chassis Mount LPS 300 D 27K 5% BO15 e

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Planar Resistors - Chassis Mount
27 kOhms
300 W
5 kV
5 %
Screw
150 PPM / C
60 mm
57 mm
15.2 mm
Thick Film Power Resistor
- 55 C
+ 120 C
LPS 300
Box
Brand: Vishay
Features: Non-Inductive Resistors
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 15
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 15   Multiples: 15
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$78.18 $1,172.70
$72.49 $2,174.70
$71.48 $4,288.80
$69.84 $7,333.20
255 Quote