LPS0600H3902JB

Vishay
72-LPS0600H3902JB
LPS0600H3902JB

Mfr.:

Description:
Planar Resistors - Chassis Mount LPS 600 H 39K 5% BO15 e

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Planar Resistors - Chassis Mount
39 kOhms
600 W
5 kV
5 %
Screw
150 PPM / C
60 mm
57 mm
15.2 mm
Thick Film Power Resistor
- 55 C
+ 155 C
LPS 600
Box
Brand: Vishay
Features: Non-Inductive Resistors
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 15
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LPS600 Power Resistors

Vishay / Sfernice LPS600 Power Resistors are non-inductive power inductors with thick film technology and are designed for easy heat-sink mounting. The LPS600 resistors offer 600W rated power at +85°C bottom-case temperature. These power inductors offer a wide 0.3Ω to 900kΩ resistance range with low thermal radiation. Vishay / Sfernice LPS600 Power Resistors operate in a -55°C to +155°C temperature range.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 15   Multiples: 15
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$98.24 $1,473.60
$92.21 $2,766.30