NTCSC0402E3473FXHT

Vishay
594-NTSC04023473FXHT
NTCSC0402E3473FXHT

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC 0402 NONAUT NISN 47Kohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NTCSC0402E3.....T
4050 K
47 kOhms
1 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
0402 (1005 metric)
1 mm
0.5 mm
0.5 mm
Reel
Cut Tape
MouseReel
B Tolerance: 3 %
Beta Value: B25/85
Brand: Vishay
Dissipation Constant: 1.7 mW/K
Product Type: NTC Thermistors
Factory Pack Quantity: 10000
Subcategory: Thermistors
Time Constant: 5 s
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

Commercial Grade NTC SMD 0402 Chip Thermistors

Vishay  Commercial Grade NTC SMD 0402 Chip Thermistors are comprised of the NTCSC series and offer stable and accurate temperature measurements over an extended temperature range of -40°C to +125°C. These components are designed using ceramic technology and are available in a small form factor case, size 0402. NTCSC series thermistors are fully green, UL 1434 recognised and are available with various resistance values (R25) and curve (B25/85) combinations for design flexibility across different applications.

In Stock: 28,014

Stock:
28,014 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.16 $0.16
$0.149 $1.49
$0.131 $3.28
$0.124 $12.40
$0.11 $55.00
$0.105 $105.00
$0.094 $470.00
Full Reel (Order in multiples of 10000)
$0.085 $850.00
$0.083 $1,660.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩