OSOPTA2001ATS

71-OSOPTA2001ATS
OSOPTA2001ATS

Mfr.:

Description:
Resistor Networks & Arrays OSOPTA 2K 0.1%ABS 0.05%RATIO TS e3

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
Delivery Restriction:
 Mouser does not presently sell this product in your region.
OSOP
Networks
SMD/SMT
0.1 %
Isolated
10 Resistor
20 Pin
- 55 C
+ 125 C
SOIC-20
8.66 mm
3.91 mm
1.73 mm
Brand: Vishay
Power per Element: 100 mW
Power Total Package: 400 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533210010
JPHTS:
853321000
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products