TNPW0805100KDETA
See Product Specifications
Mfr.:
Description:
Thin Film Resistors - SMD 100Kohms .5% 25ppm
Datasheet
Application Notes
Models
Technical Resources
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.65 | $0.65 | |
| $0.465 | $4.65 | |
| $0.315 | $31.50 | |
| $0.297 | $74.25 | |
| Full Reel (Order in multiples of 5000) | ||
| $0.252 | $1,260.00 | |
| $0.233 | $5,825.00 | |

South Africa