211-927

WAGO
1089-211-927
211-927

Mfr.:

Description:
Heat Guns & Nozzles Nozzles; Length: 23 mm; For the use of 211-821; halogenated; Cable outer diameter: 14.0 22.0 mm; transparent

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
WAGO
Product Category: Heat Guns & Nozzles
RoHS:  
Brand: WAGO
Packaging: Bag
Product Type: Heat Guns & Nozzles
Series: 211
Factory Pack Quantity: 100
Subcategory: Tools
Part # Aliases: 60281347
Unit Weight: 255 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.40 $1.40
$1.01 $10.10
$0.883 $17.66
$0.797 $39.85
$0.79 $79.00
$0.666 $133.20
$0.632 $316.00
$0.561 $561.00