857-152

WAGO
1089-857-152
857-152

Mfr.:

Description:
Solid State Relays - PCB Mount Basic relay; Nominal input voltage: 24 VDC; 1 changeover contact; Limiting continuous current: 6 A; Module width: 5 mm; Module height: 15 mm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
WAGO
Product Category: Solid State Relays - PCB Mount
RoHS:  
Box
PCB Mount
SPDT
24 VDC
- 40 C
+ 85 C
28 mm (1.102 in)
5 mm (0.197 in)
15 mm (0.591 in)
857
Brand: WAGO
Isolation Voltage: 4 kVrms
Product: Relay
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Through Hole
Part # Aliases: 8570152
Unit Weight: 129 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.04 $21.04
$14.82 $148.20
$13.15 $263.00
$12.22 $733.20
$11.44 $1,144.00
$10.70 $2,782.00
$10.25 $5,125.00
$9.89 $9,890.00