897-252

WAGO
1089-897-252
897-252

Mfr.:

Description:
Ribbon Cables / IDC Cables Flat cable; B2ca; 5G 2.5 mm; halogen-free; 3L + N + PE; 0.6/1 kV; 2,50 mm; green

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
WAGO
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Flat Cable
5 Position
Flat Cable
5 Position
14 AWG
897
Box
Brand: WAGO
Jacket Colour: Green
Product: Flat Cables
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: WINSTA IDC
Voltage Rating: 600 V, 1 kV
Unit Weight: 320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544499590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$40.79 $40.79
$29.30 $293.00
$25.76 $644.00
$24.47 $1,223.50
$23.05 $2,305.00
$21.61 $5,402.50
$20.81 $10,405.00