0201B222M100CT

Walsin
791-0201B222M100CT
0201B222M100CT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 MLCC X7R 2200 pF, +/ -20% 10 V T&R GP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
2.2 nF
10 VDC
X7R
20 %
0201
0603
SMD/SMT
Standard
- 55 C
+ 125 C
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.3 mm (0.012 in)
General Type MLCCs
Reel
Cut Tape
MouseReel
Brand: Walsin
Class: Class 2
Package/Case: 0201 (0603 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: General Purpose MLCCs
Unit Weight: 0.376 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.226 $0.23
$0.022 $0.22
$0.013 $0.65
$0.009 $0.90
$0.006 $3.00
$0.005 $10.00
$0.003 $30.00
Full Reel (Order in multiples of 15000)
$0.003 $45.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Products