WW12W_FTL R100 - R49

Walsin
791-WW12WFTLR100R499
WW12W_FTL R100 - R49

Mfr.:

Description:
Thick Film Resistors - SMD 1206 1% R100 - R499

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Thick Film Resistors - SMD
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Reel
Cut Tape
MouseReel
WW
100 mOhms
750 mW (3/4 W)
1 %
- 55 C
+ 155 C
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.55 mm (0.022 in)
High Power
Anti-Sulfur Resistors
Brand: Walsin
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products