2477470000

470-2477470000
2477470000

Mfr.:

Description:
Circuit Breakers MCB 489 2P B 30A ACDC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Circuit Breakers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
MCB
Circuit Breakers
Thermal Magnetic
30 A
277 VAC
60 VDC
2 Pole
Lever
- 35 C
+ 70 C
Non-Illuminated
Brand: Weidmuller
Mounting Style: DIN Rail Mount
Factory Pack Quantity: 6
Subcategory: Circuit Breakers
Part # Aliases: BR2B30UC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: