SN54

Weller
578-SN54
SN54

Mfr.:

Description:
Pliers & Tweezers Xcelite 5" Cutter Side Cut Long Nose

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Pliers & Tweezers
RoHS:
Pliers
Long Nose Pliers
Serrated, 5/64 in x 1/16 in Tip
5 in
Long nose side cutting pliers
Brand: Weller
Color: Green
Features: For reaching into confined spaces
Grip Type: Insulated
Jaw Length: 1 3/16 in
Jaw Thickness: 9/32 in
Jaw Width: 17/32 in
Product Type: Pliers & Tweezers
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: SN54N
Unit Weight: 68 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8203200000
CAHTS:
8203200010
USHTS:
8203206030
JPHTS:
820320000
KRHTS:
8203201000
TARIC:
8203200000
MXHTS:
8203209900
BRHTS:
82032010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$51.33 $51.33