LRF4W-R02FT18

Welwyn Components / TT Electronics
756-LRF4W-R02FT18
LRF4W-R02FT18

Mfr.:

Description:
Thick Film Resistors - SMD

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
LRF4W
2 Ohms
4 W
1 %
- 55 C
+ 155 C
6.5 mm (0.256 in)
3.25 mm (0.128 in)
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 1800
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LRF4W Low Value 4W Chip Resistors

Welwyn / TT Electronics LRF4W Low-Value 4W Chip Resistors are AEC-Q200 qualified chip resistors with low thermal impedance and wide terminations to enhance robustness. These chip resistors offer a resistance range of 3mΩ to 100mΩ and up to ±1% tolerance. The LRF4W chip resistors can withstand immersion in solder at 250°C for 90 seconds and are suitable for reflow or wave solder mounting processes. These chip resistors feature wrap-around terminations with an electroplated nickel barrier and matte tin or tin-lead finish, ensuring excellent leach resistance properties and solderability.

In Stock: 1,157

Stock:
1,157 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1157 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.90 $2.90
$1.47 $36.75
$1.37 $137.00
$1.22 $305.00
$1.17 $585.00
$1.11 $1,110.00
Full Reel (Order in multiples of 1800)
$0.911 $1,639.80