WP1S-R47JA5

Welwyn Components / TT Electronics
756-WP1S-R47JA5
WP1S-R47JA5

Mfr.:

Description:
Wirewound Resistors - Through Hole 0.47 ohm 5% 1W Wirewound Resistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Wirewound Resistors - Through Hole
RoHS:  
470 mOhms
1 W
50 V
5 %
Axial
350 PPM / C
6.2 mm
2.8 mm
- 55 C
+ 155 C
WP-S
Ammo Pack
Brand: Welwyn Components / TT Electronics
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Low Value
Product Type: Wirewound Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Wirewound
Type: Compact Flameproof Wirewound Resistors
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WP-S Flameproof Power Wirewound Resistors

Welwyn / TT Electronics WP-S Flameproof Power Wirewound Resistors provide flameproof protection and offer enhanced pulse handling capability. These WP-S resistors are small-sized resistors with a 1W to 5W power rating. This Welwyn WP-S series offers a surface mount ZI-form option. The Flameproof Power Wirewound Resistors are RoHS compliant with lead-free terminations.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

In Stock: 3,987

Stock:
3,987 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.94 $0.94
$0.529 $5.29
$0.429 $10.73
$0.321 $32.10
$0.279 $69.75
$0.254 $127.00
$0.242 $242.00
Full Ammo Pack (Order in multiples of 5000)
$0.205 $1,025.00