8CT2SNTR

Wiremold
681-8CT2SNTR
8CT2SNTR

Mfr.:

Description:
Wire Ducting & Raceways 8IN FLUSH STYLE TR CVR ASSEMBLY SN

Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Wiremold
Product Category: Wire Ducting & Raceways
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Poke-Thru
Aluminum
Nickel
235 mm
235 mm
412 mm
Flush
Brand: Wiremold
Product Type: Wire Ducting & Raceways
Size: 8 in
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 78656409687
Unit Weight: 1.451 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: