RDSBWH

Wiremold
681-RDSBWH
RDSBWH

Mfr.:

Description:
Power Outlet Strips BEZEL RADIANT FPC SW WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Wiremold
Product Category: Power Outlet Strips
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Accessories
Replacement Bezel
White
4 Outlet
181 mm
Snap-In
Not Protected
Brand: Wiremold
Height: 64 mm
Product Type: Power Outlet Strips
Factory Pack Quantity: 1
Subcategory: Power Condition
Part # Aliases: 78677619181
Unit Weight: 31.751 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: