WMPAC525FW

Wiremold
681-WMPAC525FW
WMPAC525FW

Mfr.:

Description:
Junction Boxes IN-WALL STORAGE BOX W/FLANGE WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Wiremold
Product Category: Junction Boxes
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Wall Box
Steel
White
9 in
14.25 in
Wall Mount
UL 2416
Brand: Wiremold
Depth: 3.9 in
Product: Ceiling and Wall Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: 78656410581
Unit Weight: 4.037 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: