34412

Wurth Elektronik
710-34412
34412

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding WE-FAS EMI Flex Absb 297x210x0.03mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Absorbers
Absorber Sheets & Tiles
Adhesive Bottom
297 mm
210 mm
0.2 mm
WE-FAS
Bulk
Brand: Wurth Elektronik
Factory Pack Quantity: 50
Subcategory: EMI/RFI
Unit Weight: 690.860 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517799000
USHTS:
4008194000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-FAS Flexible Absorber Sheets

Würth Elektronik WE-FAS Flexible Absorber Sheets for EMI suppression and RFID applications are trimmed for high EMI suppression between circuit boards or LCD and LED screens, around bent cables, and on EMI critical components such as controllers, ICs, and processors. The 304xx absorber sheets offer optimal EMI suppression in a broad frequency band from 500MHz up to 5GHz. The 324xx sheets provide optimal suppression between 500MHz and 3GHz, delivering higher return losses within this frequency range. WE-FAS 314xx RFID series is designed for RFID applications. The materials used in the WE-FAS series are UL 94V-0 recognized and offer high fire resistance. Both types of absorber sheets come standard with non-conductive adhesive tape.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$59.58 $59.58
$59.57 $1,489.25
$59.56 $2,978.00
500 Quote