61206023021

Wurth Elektronik
710-61206023021
61206023021

Mfr.:

Description:
Headers & Wire Housings WR-BHD 2.54mm Female 60P IDC w/Str Rlf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Headers & Wire Housings
RoHS:  
Headers
Ribbon Cable
60 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Cable Mount / Free Hanging
IDC
Straight
Socket (Female)
Gold
WR-BHD
Wire-to-Board
- 40 C
+ 105 C
Tray
Brand: Wurth Elektronik
Contact Material: Copper Alloy
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 1 GOhms
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 18
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Unit Weight: 8.204 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wire-to-Board Connectors

Würth Elektronik Wire-to-Board Connectors comprise a comprehensive range of connectors that are ideal for an array of applications. Each product series within the Würth Elektronik Wire-to-Board Connector family has a mating part and other compatible parts, such as crimp terminals and crimping tools, pre-crimped cables, and ribbon cables.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

WR-BHD Connectors

Würth Elektronik Box Header and IDC Flat Cable Connectors enable cost-effective connections between circuit boards based on a permanent connection (using a transition connector) or removable connection (using IDC flat cable connectors). Würth Elektronik offers a wide range of 1.27mm, 2mm, and 2.54mm pitch connectors with various options and pin numbers. These connectors offer a 1A to 3A current range and 250VAC working voltage rating. Würth Elektronik Box Header and IDC Flat Cable Connectors operate in a -40°C to +125°C temperature range.

In Stock: 163

Stock:
163
Can Dispatch Immediately
On Order:
216
Expected 2026/11/10
306
Expected 2027/01/29
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.93 $2.93
$2.81 $28.10
$2.47 $44.46
$1.79 $96.66
$1.54 $166.32