782422601

Wurth Elektronik
710-782422601
782422601

Mfr.:

Description:
Ferrite Beads WE-CBA EMI 600Ohm 200mA .8Ohm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Ferrite Beads
RoHS:  
WE-CBA
EMI Suppression Ferrite Beads
SMD/SMT
600 Ohms
200 mA
25 %
800 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Product Type: Ferrite Beads
Factory Pack Quantity: 10000
Subcategory: Ferrites
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Automotive Products

Würth Elektronik offers a wide range of components designed and approved to meet automotive application standards. The automotive product offering includes EMC components, power magnetics, and RF inductors with AEC-Q200 qualifications, as well as robust SMT spacers available with IATF 16949-certified production. These automotive-focused product families from Würth Elektronik are manufactured in accordance with respective market requirements for Passive and Electromechanical components based on the reference guide of the AIAG (Automotive Industry Action Group). This manufacturing process ensures reliable product quality sufficiency to meet increasing customer requirements for automotive applications.

WE-CBA SMD EMI Suppression Ferrite Beads

Würth Elektronik WE-CBA SMD EMI Suppression Ferrite Beads are AEC-Q200 qualified and can be put directly onto a printed circuit board. These ferrite beads offer excellent anti-EMI properties and low DC resistance. When placed close to the interference source (even with the smallest size of 0402), the maximal impedance at 1000Ω can be reached. Würth Elektronik WE-CBA series ferrite beads are ideal as data filters for the uncoupling of distribution voltages. Other applications include USB 2.0, control signals, RS232, RS422, DC/DC converters, and power supplies.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

In Stock: 19,031

Stock:
19,031 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.25 $0.25
$0.249 $2.49
$0.247 $6.18
$0.227 $11.35
$0.201 $20.10
$0.20 $50.00
$0.185 $92.50
$0.156 $156.00
$0.085 $212.50
Full Reel (Order in multiples of 10000)
$0.085 $850.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩