AG15P-5

XP Power
209-AG15P-5
AG15P-5

Mfr.:

Description:
DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +1.5kV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
1.5 kV
660 uA
500 V
23.37 mm
11.43 mm
6.35 mm
Industrial
+ 75 C
- 25 C
AG
Brand: XP Power
Input Voltage: 0 V to 5 V
Mounting Style: SMD/SMT
Packaging: Bulk
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 60
Subcategory: DC-DC Converters
Unit Weight: 5.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
21
Expected 2027/02/24
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$231.68 $231.68
$228.20 $1,141.00
$224.73 $2,247.30