AHE220PS12

209-AHE220PS12
AHE220PS12

Mfr.:

Description:
Desktop AC Adapters AC/DC, 220W External Power Supply, Level VI

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
180 W
12 V
15 A
Industrial
DIN Connector
4 Pin DIN Plug
1.9 m
Level VI
AHE220
Approvals: AU/NZ, CB, CCC, EN, IEC, TUV, UL/cUL
Brand: XP Power
Compliance: AU/NZ, CB, CCC, EN, IEC, TUV, UL/cUL
Height: 90 mm
Length: 197 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 16
Subcategory: AC-DC Power Supply
Width: 88 mm
Unit Weight: 1.100 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

XP Power AHM250PS12T
XP Power
Desktop AC Adapters PSU, 250W, EXTERNAL, MEDICAL + IND