ALM120PS15

XP Power
209-ALM120PS15
ALM120PS15

Mfr.:

Description:
Desktop AC Adapters PSU, 120W, EXTERNAL, MEDICAL+IND, LEVEL VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
RoHS:  
Required
Universal
80 VAC to 264 VAC
1 Output
120 W
15 V
8 A
Medical, Industrial
DIN Connector
4 Pin DIN Plug
900 mm
Level VI, CoC Tier 2
ALM120
Approvals: CB, CCC, CE, CSA, PSE, UL, TUV
Brand: XP Power
Compliance: CB, CCC, CE, CSA, PSE, UL, TUV
Height: 38 mm
Length: 171 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 20
Subcategory: AC-DC Power Supply
Width: 68 mm
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
1
Expected 2027/04/05
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$100.87 $100.87
$97.84 $489.20
$94.82 $948.20
$90.78 $1,815.60
$84.72 $8,472.00