ALM85US19C2-8

XP Power
209-ALM85US19C2-8
ALM85US19C2-8

Mfr.:

Description:
Desktop AC Adapters PSU, 85W, EXTERNAL, MEDICAL+IND, LEVEL VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
RoHS:  
Required
Universal
80 VAC to 264 VAC
1 Output
85 W
19 V
4.47 A
Medical, Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
900 mm
Level VI, CoC Tier 2
ALM85
Approvals: CB, CE, CSA, TUV, UL
Brand: XP Power
Center Pin Length: 9.5 mm
Compliance: CB, CE, CSA, TUV, UL
Height: 37 mm
Length: 135 mm
Load Regulation: Regulated
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 20
Subcategory: AC-DC Power Supply
Width: 62 mm
Unit Weight: 355 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$87.03 $87.03
$84.41 $422.05
$81.81 $818.10
$78.33 $1,566.60
$73.11 $7,311.00