AMF60US12-P

XP Power
209-AMF60US12-P
AMF60US12-P

Mfr.:

Description:
Wall Mount AC Adapters 60W, medical, home healthcare & ITE, 12VDC, 5.0A, level VI, class II, multi-blade, 5.5 x 2.5 barrel jack

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Wall Mount AC Adapters
RoHS:  
Required
North America
Interchangeable Plugs
80 VAC to 264 VAC
1 Output
60 W
12 VDC
5 A
Medical
Barrel Connector
Barrel Jack
89 %
AMF60
Brand: XP Power
Connector A Polarity: Center Positive
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 50
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409520
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMF60 60W External Wall-Mount Adapters

XP Power AMF60 60W External Wall-Mount Adapters offer a 12VDC to 24VDC output voltage range, IP42 ingress protection, and 5% output voltage accuracy. These adapters comply with energy efficiency level VI standards and feature interchangeable US, UK, EU, and CN mains connectors for global compatibility. AMF60 adapters also comply with global medical, home healthcare, and ITE safety standards, making them suitable for a wide range of environments. Additional features include Class II construction, a gasketed design, and reinforced isolation, enhancing safety in medical devices and home healthcare equipment. XP Power AMF60 60W External Wall-Mount Adapters offer low patient-leakage currents, 2x MOPP isolation, a compact design, and high efficiency.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.93 $37.93
$36.79 $183.95
$35.65 $356.50
$34.13 $853.25
$31.85 $3,185.00