AQM450PS19

XP Power
209-AQM450PS19
AQM450PS19

Mfr.:

Description:
Desktop AC Adapters 450W desktop GaN mediacl AC-DC power supply

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
Included
90 VAC to 264 VAC
1 Output
450 W
19 VDC
23.6 A
Medical, Industrial
Rectangular Connector
6 Pin Molex Mini Fit
1 m
92 %
AQM450
Brand: XP Power
Connector A Polarity: Center Positive
Height: 47 mm
Length: 254 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Packaging: Tray
Product Type: Desktop AC Adapters
Factory Pack Quantity: 12
Subcategory: Power Supplies
Width: 116 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AQM450 Convection-Cooled Adapters

XP Power AQM450 Convection-Cooled Adapters offer 450W of convection-cooled power, high efficiency, high power density, and a 50% size reduction compared to traditional designs. AQM450 adapters feature a fully sealed enclosure with IP22 compliance, worldwide medical and industrial safety approvals, and a smooth surface finish, allowing easy cleaning in clinical environments. These adapters provide Class B conducted and radiated emissions, 2xMOPP isolation, and low leakage current. XP Power AQM450 Convection-Cooled Adapters are suitable for various medical applications, including patient monitoring, imaging, hospital equipment, and industrial applications, such as process control and test and measurement.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
3
Expected 2027/02/08
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$332.85 $332.85
$322.87 $1,614.35
$312.88 $3,754.56
$299.57 $7,189.68
108 Quote