CCR750PS36

XP Power
209-CCR750PS36
CCR750PS36

Mfr.:

Description:
Power Supplies - Chassis Mount 750W fan & conduction, 700W fan, 600W conduction, 320W convection, chassis mount, medical (BF) & ITE, 36VDC, 20.83A, class I

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
750 W
85 VAC to 264 VAC, 120 VDC to 368 VDC
1 Output
36 VDC
20.83 A
Enclosed
4 kVAC
93 %
Industrial
154.8 mm
83.5 mm
25.4 mm
CCR750
Brand: XP Power
Compliance: ANSI/AAMI/CSA C22.2/IEC/EN/ES 60601-1, IEC/EN 62368-1
Dimensions: 154.8 mm x 83.5 mm x 25.4 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Enclosed
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 16
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409540
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

CCR750 320W - 750W AC-DC Power Supplies

XP Power CCR750 320W-750W AC-DC Power Supplies support convection, conduction, and fan-cooled design for use in medical and industrial equipment. The XP Power CCR750 series features a baseplate-cooled design for up to 94% efficiency, thermal management, and quiet operation. The power supplies offer industrial and medical safety approvals based on the devices' Class B emissions, 2x MOPP isolation, and low leakage currents. 

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$361.11 $361.11
$350.28 $1,751.40
$339.44 $3,394.40
$325.00 $8,125.00