DDC3024S09

XP Power
209-DDC3024S09
DDC3024S09

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount DC-DC DIN rail power supply 30W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
Isolated
1 Output
25 W
9 V
2.8 A
1.5 kV
91 mm
35 mm
56.5 mm
Industrial
DDC30
Brand: XP Power
Input Voltage: 10 V to 36 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail
Packaging: Bulk
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 88
Subcategory: DC-DC Converters
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
264
Expected 2027/02/12
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$80.83 $80.83
$78.41 $392.05
$75.98 $759.80
$72.75 $1,818.75
$67.90 $5,975.20