DLE25PS36

XP Power
209-DLE25PS36
DLE25PS36

Mfr.:

Description:
LED Power Supplies AC-DC LED driver 25W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: LED Power Supplies
RoHS:  
700 mA
36 VDC
25 W
90 VAC to 305 VAC
1 Output
Panel Mount
110 mm (4.331 in)
73.5 mm (2.894 in)
33 mm (1.299 in)
Industrial
DLE25-35
Brand: XP Power
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 30
Subcategory: Power Supplies
Unit Weight: 348.810 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409510
TARIC:
8504408390
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 300   Multiples: 30
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.90 $7,470.00