DLE60PS12

XP Power
209-DLE60PS12
DLE60PS12

Mfr.:

Description:
LED Power Supplies AC-DC LED driver 60W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: LED Power Supplies
RoHS:  
4.2 A
12 VDC
50 W
90 VAC to 305 VAC
1 Output
Panel Mount
164 mm (6.457 in)
45.3 mm (1.783 in)
32.5 mm (1.28 in)
Industrial
DLE45-60
Brand: XP Power
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 30
Subcategory: Power Supplies
Unit Weight: 407.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409520
TARIC:
8504408390
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 300   Multiples: 30
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.87 $11,061.00