DPC50US12

XP Power
209-DPC50US12
DPC50US12

Mfr.:

Description:
Power Supplies - DIN Rail Mount AC-DC DIN rail power supply 50W, Slim line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
35 W
85 VAC to 264 VAC
1 Output
12 VDC
4 A
Industrial
90 mm (3.543 in)
30 mm (1.181 in)
100 mm (3.937 in)
DPC50
Brand: XP Power
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$56.24 $56.24
$54.54 $272.70
$52.86 $528.60
$50.61 $1,265.25
$47.24 $4,724.00