DPC70US12

XP Power
209-DPC70US12
DPC70US12

Mfr.:

Description:
Power Supplies - DIN Rail Mount AC-DC DIN rail power supply 70W, Slim line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
66 W
85 VAC to 264 VAC
1 Output
24 VDC
5.5 A
Industrial
90 mm (3.543 in)
30 mm (1.181 in)
100 mm (3.937 in)
DPC70
Brand: XP Power
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 40
Subcategory: AC-DC Power Supply
Unit Weight: 230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$68.94 $68.94
$66.87 $334.35
$64.80 $648.00
$62.05 $1,551.25
$57.91 $6,949.20