DPC70US24

209-DPC70US24
DPC70US24

Mfr.:

Description:
Power Supplies - DIN Rail Mount AC-DC DIN rail power supply 70W, Slim line,

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - DIN Rail Mount
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
1-Phase / Single Phase
72 W
85 VAC to 264 VAC
1 Output
24 V
3 A
Industrial
90 mm (3.543 in)
40.5 mm (1.594 in)
100 mm (3.937 in)
DPC70
Brand: XP Power
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: