DRC100US12

209-DRC100US12
DRC100US12

Mfr.:

Description:
Power Supplies - DIN Rail Mount DC-DC DIN RAIL 100W

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - DIN Rail Mount
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
1-Phase / Single Phase
90 W
85 VAC to 264 VAC
1 Output
12 VDC
7.5 A
Industrial
65.3 mm (2.571 in)
58 mm (2.283 in)
92.7 mm (3.65 in)
Brand: XP Power
Packaging: Bulk
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 4
Subcategory: AC-DC Power Supply
Unit Weight: 235 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRC AC-DC Power Supplies

XP Power DRC AC-DC Power Supplies are compact, lightweight, DIN rail power supplies. The series offers a convenient and cost-effective power conversion solution for industrial and commercial applications. The power supplies feature a DC "on" LED, a wide output voltage adjustment range, and an alternative DC input range. XP Power DRC AC-DC Power Supplies meet Class B emission compliance and international safety certifications.

Availability

Stock:

Possible Replacement

XP Power DNR120AS12-I
XP Power
Power Supplies - DIN Rail Mount Power supply, 120 Watt switcher, DIN rail mount