DRC60US48

XP Power
209-DRC60US48
DRC60US48

Mfr.:

Description:
Power Supplies - DIN Rail Mount DC-DC DIN RAIL 60W

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
60 W
85 VAC to 264 VAC
1 Output
48 VDC
1.25 A
Industrial
58 mm (2.283 in)
52 mm (2.047 in)
92.7 mm (3.65 in)
Brand: XP Power
Packaging: Bulk
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 6
Subcategory: AC-DC Power Supply
Unit Weight: 175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRC AC-DC Power Supplies

XP Power DRC AC-DC Power Supplies are compact, lightweight, DIN rail power supplies. The series offers a convenient and cost-effective power conversion solution for industrial and commercial applications. The power supplies feature a DC "on" LED, a wide output voltage adjustment range, and an alternative DC input range. XP Power DRC AC-DC Power Supplies meet Class B emission compliance and international safety certifications.

In Stock: 4

Stock:
4 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.48 $29.48
$28.59 $171.54
$27.70 $332.40
$26.53 $795.90
$24.76 $2,525.52

Possible Replacement

XP Power DNR60US48
XP Power
Power Supplies - DIN Rail Mount Power supply, 60 Watt switcher, DIN rail mount